1004292PT-AA10L0100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 973
Unit Price: 10,27000 zł
Datasheet
RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004292PT-AA10L0100

DigiKey Part Number
478-1004292PT-AA10L0100-ND
Manufacturer
Manufacturer Product Number
1004292PT-AA10L0100
Description
ANTENNA ASSY, WLANA PT 100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
KYOCERA AVX
VSWR
2
Packaging
Box
Gain
4.8dBi
Part Status
Active
Power - Max
2 W
RF Family/Standard
802.15.4, Bluetooth, WiFi
Features
Cable - 100mm
Frequency Group
SHF (f > 4GHz)
Termination
U.FL
Frequency (Center/Band)
5.4875GHz
Mounting Type
Adhesive
Frequency Range
5.15GHz ~ 5.825GHz
Height (Max)
0.016" (0.40mm)
Antenna Type
PCB Trace
Applications
Bluetooth, Wi-Fi, WLAN, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1004369PT-AA10L0100KYOCERA AVX973478-1004369PT-AA10L0100-ND10,27000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
5 0005,52983 zł27 649,15 zł
Unit Price without VAT:5,52983 zł
Unit Price with VAT:6,80169 zł