
VC020105T150WP | |
|---|---|
DigiKey Part Number | 478-5480-2-ND - Tape & Reel (TR) 478-5480-1-ND - Cut Tape (CT) 478-5480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC020105T150WP |
Description | VARISTOR 12.8V 2A 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.8 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 10 V | |
Varistor Voltage (Typ) | 12.8 V | |
Varistor Voltage (Max) | 15.6 V | |
Current - Surge | 2 A | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 zł | 0,40 zł |
| 10 | 0,27100 zł | 2,71 zł |
| 25 | 0,23760 zł | 5,94 zł |
| 100 | 0,19960 zł | 19,96 zł |
| 250 | 0,18152 zł | 45,38 zł |
| 500 | 0,17058 zł | 85,29 zł |
| 1 000 | 0,16159 zł | 161,59 zł |
| 2 500 | 0,15212 zł | 380,30 zł |
| 5 000 | 0,14641 zł | 732,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16220 zł | 1 622,00 zł |
| 20 000 | 0,15787 zł | 3 157,40 zł |
| 30 000 | 0,15570 zł | 4 671,00 zł |
| 50 000 | 0,15330 zł | 7 665,00 zł |
| 70 000 | 0,15190 zł | 10 633,00 zł |
| 100 000 | 0,15055 zł | 15 055,00 zł |
| Unit Price without VAT: | 0,40000 zł |
|---|---|
| Unit Price with VAT: | 0,49200 zł |

