
TPSF107M016R0150 | |
|---|---|
DigiKey Part Number | TPSF107M016R0150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSF107M016R0150 |
Description | CAP TANT 100UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 4,57870 zł | 32 050,90 zł |
| Unit Price without VAT: | 4,57870 zł |
|---|---|
| Unit Price with VAT: | 5,63180 zł |

