


TPSE477M010S0050 | |
|---|---|
DigiKey Part Number | 478-TPSE477M010S0050TR-ND - Tape & Reel (TR) 478-TPSE477M010S0050CT-ND - Cut Tape (CT) 478-TPSE477M010S0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE477M010S0050 |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 zł | 13,00 zł |
| 10 | 9,14600 zł | 91,46 zł |
| 50 | 7,61460 zł | 380,73 zł |
| 100 | 7,14170 zł | 714,17 zł |
| 500 | 6,34120 zł | 3 170,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,96913 zł | 8 953,69 zł |
| 3 000 | 5,78685 zł | 17 360,55 zł |
| 4 500 | 5,69556 zł | 25 630,02 zł |
| Unit Price without VAT: | 13,00000 zł |
|---|---|
| Unit Price with VAT: | 15,99000 zł |

