


TPSV686M035R0150 | |
|---|---|
DigiKey Part Number | 478-3110-2-ND - Tape & Reel (TR) 478-3110-1-ND - Cut Tape (CT) 478-3110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV686M035R0150 |
Description | CAP TANT 68UF 20% 35V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 35 V 2924 (7361 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,54000 zł | 14,54 zł |
| 10 | 10,32400 zł | 103,24 zł |
| 50 | 8,64520 zł | 432,26 zł |
| 100 | 8,12600 zł | 812,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,34650 zł | 2 938,60 zł |
| 800 | 7,05678 zł | 5 645,42 zł |
| 1 200 | 6,91163 zł | 8 293,96 zł |
| 2 000 | 6,75071 zł | 13 501,42 zł |
| 2 800 | 6,65661 zł | 18 638,51 zł |
| 4 000 | 6,56608 zł | 26 264,32 zł |
| Unit Price without VAT: | 14,54000 zł |
|---|---|
| Unit Price with VAT: | 17,88420 zł |

