


TPSE336M035R0100 | |
|---|---|
DigiKey Part Number | 478-9241-2-ND - Tape & Reel (TR) 478-9241-1-ND - Cut Tape (CT) 478-9241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE336M035R0100 |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE336M035R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 zł | 11,31 zł |
| 10 | 7,89300 zł | 78,93 zł |
| 50 | 6,52600 zł | 326,30 zł |
| 100 | 6,10360 zł | 610,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,47013 zł | 2 188,05 zł |
| 800 | 5,23471 zł | 4 187,77 zł |
| 1 200 | 5,11677 zł | 6 140,12 zł |
| 2 000 | 4,98606 zł | 9 972,12 zł |
| 2 800 | 4,90960 zł | 13 746,88 zł |
| 4 000 | 4,83604 zł | 19 344,16 zł |
| Unit Price without VAT: | 11,31000 zł |
|---|---|
| Unit Price with VAT: | 13,91130 zł |

