Similar

TPSC226M020R0100V | |
|---|---|
DigiKey Part Number | 478-TPSC226M020R0100VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSC226M020R0100V |
Description | CAP TANT 22UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 20 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3C226M020C0375 | Vishay Sprague | 0 | TR3C226M020C0375-ND | 2,02996 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,38100 zł | 2 190,50 zł |
| Unit Price without VAT: | 4,38100 zł |
|---|---|
| Unit Price with VAT: | 5,38863 zł |


