
TPSC157M006H0050 | |
|---|---|
DigiKey Part Number | 478-TPSC157M006H0050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSC157M006H0050 |
Description | CAP TANT 150UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 3,42084 zł | 30 787,56 zł |
| Unit Price without VAT: | 3,42084 zł |
|---|---|
| Unit Price with VAT: | 4,20763 zł |

