
TPME107M020R0045 | |
|---|---|
DigiKey Part Number | 478-3638-2-ND - Tape & Reel (TR) 478-3638-1-ND - Cut Tape (CT) 478-3638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME107M020R0045 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME107K020R0045 | KYOCERA AVX | 750 | 478-3637-1-ND | 25,32000 zł | Upgrade |
| TAJD107M020RNJ | KYOCERA AVX | 710 | 478-8907-1-ND | 5,21000 zł | Similar |
| TAJE107M020RNJ | KYOCERA AVX | 7 627 | 478-3947-1-ND | 7,40000 zł | Similar |
| TPME107M020R0035 | KYOCERA AVX | 1 252 | 478-3636-1-ND | 21,44000 zł | Similar |
| TPSD107M020R0085 | KYOCERA AVX | 2 617 | 478-6066-1-ND | 6,64000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,08000 zł | 21,08 zł |
| 10 | 15,39000 zł | 153,90 zł |
| 50 | 13,11580 zł | 655,79 zł |
| 100 | 12,41270 zł | 1 241,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 15,54960 zł | 6 219,84 zł |
| 800 | 15,06170 zł | 12 049,36 zł |
| 1 200 | 14,81717 zł | 17 780,60 zł |
| 2 000 | 14,54614 zł | 29 092,28 zł |
| Unit Price without VAT: | 21,08000 zł |
|---|---|
| Unit Price with VAT: | 25,92840 zł |

