TPCR105M025R3000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,99248 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 14,82290 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,21958 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 15 243
Unit Price: 8,98000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,34748 zł
Datasheet
1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCR105M025R3000

DigiKey Part Number
TPCR105M025R3000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPCR105M025R3000
Description
CAP TANT 1UF 20% 25V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPCR105M025R3000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,26315 zł13 157,88 zł
Manufacturers Standard Package
Unit Price without VAT:5,26315 zł
Unit Price with VAT:6,47367 zł