
TLJH157M006R0900 | |
|---|---|
DigiKey Part Number | 478-TLJH157M006R0900TR-ND - Tape & Reel (TR) 478-TLJH157M006R0900CT-ND - Cut Tape (CT) 478-TLJH157M006R0900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJH157M006R0900 |
Description | CAP TANT 150UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 900mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code H |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 zł | 7,90 zł |
| 10 | 5,35400 zł | 53,54 zł |
| 50 | 4,34560 zł | 217,28 zł |
| 100 | 4,03350 zł | 403,35 zł |
| 500 | 3,50656 zł | 1 753,28 zł |
| 1 000 | 3,34339 zł | 3 343,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,17105 zł | 7 927,62 zł |
| 5 000 | 3,06711 zł | 15 335,55 zł |
| 7 500 | 3,01504 zł | 22 612,80 zł |
| Unit Price without VAT: | 7,90000 zł |
|---|---|
| Unit Price with VAT: | 9,71700 zł |

