
TPSB227K002H0150 | |
|---|---|
DigiKey Part Number | 478-TPSB227K002H0150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB227K002H0150 |
Description | CAP TANT 220UF 10% 2.5V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 2.5 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric), 1210 |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,88020 zł | 5 760,40 zł |
| Unit Price without VAT: | 2,88020 zł |
|---|---|
| Unit Price with VAT: | 3,54265 zł |

