
TCJ5477M016R0100 | |
|---|---|
DigiKey Part Number | 478-12493-2-ND - Tape & Reel (TR) 478-12493-1-ND - Cut Tape (CT) 478-12493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJ5477M016R0100 |
Description | CAP TANT POLY 470UF 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code 5 |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T59EE477M016C0025 | Vishay Polytech | 1 495 | 718-2215-1-ND | 6,66000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 zł | 12,21 zł |
| 10 | 8,54300 zł | 85,43 zł |
| 50 | 7,09120 zł | 354,56 zł |
| 100 | 6,64230 zł | 664,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 12,27855 zł | 4 911,42 zł |
| 1 200 | 11,65652 zł | 13 987,82 zł |
| 2 000 | 11,42625 zł | 22 852,50 zł |
| Unit Price without VAT: | 12,21000 zł |
|---|---|
| Unit Price with VAT: | 15,01830 zł |








