TCNT475M035R0200E is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 9
Unit Price: 7,00000 zł
Datasheet
4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCNT475M035R0200E

DigiKey Part Number
478-13396-2-ND - Tape & Reel (TR)
478-13396-1-ND - Cut Tape (CT)
478-13396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCNT475M035R0200E
Description
CAP TANT POLY 4.7UF 35V 1411
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 zł8,19 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5004,19714 zł31 478,55 zł
Unit Price without VAT:8,19000 zł
Unit Price with VAT:10,07370 zł