F980G227MSA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: 3,82000 zł
Datasheet

Similar


Vishay Sprague
In Stock: 16 133
Unit Price: 11,92000 zł
Datasheet
220 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm
F 98 Series
AVX Tantalum Capacitors | Digi-Key Daily

F980G227MSA

DigiKey Part Number
478-F980G227MSATR-ND - Tape & Reel (TR)
478-F980G227MSACT-ND - Cut Tape (CT)
478-F980G227MSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F980G227MSA
Description
CAP TANT 220UF 20% 4V 0805
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
F980G227MSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes