
TCJE337M016R0070E | |
|---|---|
DigiKey Part Number | 478-13308-2-ND - Tape & Reel (TR) 478-13308-1-ND - Cut Tape (CT) 478-13308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE337M016R0070E |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,95000 zł | 17,95 zł |
| 10 | 12,95900 zł | 129,59 zł |
| 50 | 10,96120 zł | 548,06 zł |
| 100 | 10,34400 zł | 1 034,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,41698 zł | 3 766,79 zł |
| 1 200 | 8,89968 zł | 10 679,62 zł |
| 2 000 | 8,70827 zł | 17 416,54 zł |
| Unit Price without VAT: | 17,95000 zł |
|---|---|
| Unit Price with VAT: | 22,07850 zł |

