Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJE106M050R0100E | |
|---|---|
DigiKey Part Number | 478-13298-2-ND - Tape & Reel (TR) 478-13298-1-ND - Cut Tape (CT) 478-13298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE106M050R0100E |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJE106M050R0100 | KYOCERA AVX | 11 | 478-9459-1-ND | 8,73000 zł | Parametric Equivalent |
| TCJE106M050S0100 | KYOCERA AVX | 0 | 478-TCJE106M050S0100TR-ND | 8,05253 zł | Parametric Equivalent |
| TCJE106M063R0100 | KYOCERA AVX | 229 | 478-6940-1-ND | 14,94000 zł | Parametric Equivalent |
| TCJE106M063R0100E | KYOCERA AVX | 6 | 478-13299-1-ND | 15,30000 zł | Parametric Equivalent |
| TCJE106M063S0100 | KYOCERA AVX | 0 | 478-TCJE106M063S0100TR-ND | 13,63601 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 zł | 10,16 zł |
| 10 | 7,02700 zł | 70,27 zł |
| 50 | 5,77980 zł | 288,99 zł |
| 100 | 5,39410 zł | 539,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,81528 zł | 1 926,11 zł |
| 1 200 | 4,49236 zł | 5 390,83 zł |
| 2 000 | 4,37293 zł | 8 745,86 zł |
| Unit Price without VAT: | 10,16000 zł |
|---|---|
| Unit Price with VAT: | 12,49680 zł |


