Parametric Equivalent
Parametric Equivalent

TCJB156M025R0100E | |
|---|---|
DigiKey Part Number | 478-13224-2-ND - Tape & Reel (TR) 478-13224-1-ND - Cut Tape (CT) 478-13224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB156M025R0100E |
Description | CAP TANT POLY 15UF 25V 1210 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 15 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB156M025R0100 | KYOCERA AVX | 2 258 | 478-9412-1-ND | 3,59000 zł | Parametric Equivalent |
| TCJB156M025S0100 | KYOCERA AVX | 0 | 478-TCJB156M025S0100TR-ND | 2,72234 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,97000 zł | 6,97 zł |
| 10 | 4,68200 zł | 46,82 zł |
| 50 | 3,77400 zł | 188,70 zł |
| 100 | 3,49350 zł | 349,35 zł |
| 500 | 3,01972 zł | 1 509,86 zł |
| 1 000 | 2,87307 zł | 2 873,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,75228 zł | 5 504,56 zł |
| 6 000 | 2,60303 zł | 15 618,18 zł |
| 10 000 | 2,54779 zł | 25 477,90 zł |
| Unit Price without VAT: | 6,97000 zł |
|---|---|
| Unit Price with VAT: | 8,57310 zł |


