10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBJC106K025LRSB0023

DigiKey Part Number
478-TBJC106K025LRSB0023TR-ND - Tape & Reel (TR)
478-TBJC106K025LRSB0023CT-ND - Cut Tape (CT)
478-TBJC106K025LRSB0023DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBJC106K025LRSB0023
Description
CAP TANT 10UF 10% 25V 2312
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
25 V
Ratings
COTS
Type
Molded
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBJC106K025LBSB0024KYOCERA AVX77478-5433-ND69,98000 złParametric Equivalent
In-Stock: 442
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,88000 zł50,88 zł
1039,47000 zł394,70 zł
5034,91040 zł1 745,52 zł
10033,49820 zł3 349,82 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50031,10632 zł15 553,16 zł
1 00030,36503 zł30 365,03 zł
Manufacturers Standard Package
Unit Price without VAT:50,88000 zł
Unit Price with VAT:62,58240 zł