
TAP475M050CRW | |
|---|---|
DigiKey Part Number | 478-TAP475M050CRWTR-ND - Tape & Reel (TR) 478-TAP475M050CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475M050CRW |
Description | CAP TANT 4.7UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | G | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 zł | 8,83 zł |
| 10 | 6,03300 zł | 60,33 zł |
| 50 | 4,92520 zł | 246,26 zł |
| 100 | 4,58260 zł | 458,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,89448 zł | 2 920,86 zł |
| 1 500 | 3,73445 zł | 5 601,68 zł |
| 2 250 | 3,65427 zł | 8 222,11 zł |
| 3 750 | 3,56542 zł | 13 370,33 zł |
| 5 250 | 3,51345 zł | 18 445,61 zł |
| 7 500 | 3,46345 zł | 25 975,88 zł |
| Unit Price without VAT: | 8,83000 zł |
|---|---|
| Unit Price with VAT: | 10,86090 zł |

