TAP475M016BRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,46577 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,93199 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 2 440
Unit Price: 2,41000 zł
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP475M016BRS

DigiKey Part Number
TAP475M016BRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP475M016BRS
Description
CAP TANT 4.7UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0000,67037 zł2 011,11 zł
Manufacturers Standard Package
Unit Price without VAT:0,67037 zł
Unit Price with VAT:0,82456 zł