
TAP475K020SRW | |
|---|---|
DigiKey Part Number | 478-TAP475K020SRWTR-ND - Tape & Reel (TR) 478-TAP475K020SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475K020SRW |
Description | CAP TANT 4.7UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 20 V Radial 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 20 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 zł | 3,52 zł |
| 10 | 2,24100 zł | 22,41 zł |
| 50 | 1,74020 zł | 87,01 zł |
| 100 | 1,58500 zł | 158,50 zł |
| 500 | 1,32408 zł | 662,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 1,22050 zł | 1 525,62 zł |
| 2 500 | 1,15809 zł | 2 895,23 zł |
| 3 750 | 1,12683 zł | 4 225,61 zł |
| 6 250 | 1,09219 zł | 6 826,19 zł |
| 8 750 | 1,07193 zł | 9 379,39 zł |
| 12 500 | 1,05244 zł | 13 155,50 zł |
| Unit Price without VAT: | 3,52000 zł |
|---|---|
| Unit Price with VAT: | 4,32960 zł |

