Similar

TAP475K016SRS | |
|---|---|
DigiKey Part Number | 478-TAP475K016SRSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP475K016SRS |
Description | CAP TANT 4.7UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 16 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D475X9016B1V1E3 | Vishay Sprague | 285 | 718-1220-ND | 7,04000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50472 zł | 4 514,16 zł |
| Unit Price without VAT: | 1,50472 zł |
|---|---|
| Unit Price with VAT: | 1,85081 zł |


