
TAP474K035CRS | |
|---|---|
DigiKey Part Number | 478-TAP474K035CRSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP474K035CRS |
Description | CAP TANT 0.47UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.180" Dia (4.57mm) |
Capacitance | Height - Seated (Max) 0.330" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 35 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 13Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82904 zł | 2 487,12 zł |
| Unit Price without VAT: | 0,82904 zł |
|---|---|
| Unit Price with VAT: | 1,01972 zł |

