
TAP336K016SRW | |
|---|---|
DigiKey Part Number | 478-8778-2-ND - Tape & Reel (TR) 478-8778-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP336K016SRW |
Description | CAP TANT 33UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 zł | 3,63 zł |
| 10 | 2,31600 zł | 23,16 zł |
| 50 | 1,80120 zł | 90,06 zł |
| 100 | 1,64240 zł | 164,24 zł |
| 500 | 1,37398 zł | 686,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,29104 zł | 1 291,04 zł |
| 2 000 | 1,22278 zł | 2 445,56 zł |
| 3 000 | 1,18858 zł | 3 565,74 zł |
| 5 000 | 1,15067 zł | 5 753,35 zł |
| 7 000 | 1,12852 zł | 7 899,64 zł |
| 10 000 | 1,10720 zł | 11 072,00 zł |
| Unit Price without VAT: | 3,63000 zł |
|---|---|
| Unit Price with VAT: | 4,46490 zł |

