
TAP335K025SRW | |
|---|---|
DigiKey Part Number | 478-8977-2-ND - Tape & Reel (TR) 478-8977-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP335K025SRW |
Description | CAP TANT 3.3UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 25 V Radial 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 1,65900 zł | 16,59 zł |
| 50 | 1,26900 zł | 63,45 zł |
| 100 | 1,14830 zł | 114,83 zł |
| 500 | 0,94474 zł | 472,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,86400 zł | 1 080,00 zł |
| 2 500 | 0,81538 zł | 2 038,45 zł |
| 3 750 | 0,79104 zł | 2 966,40 zł |
| 6 250 | 0,76405 zł | 4 775,31 zł |
| 8 750 | 0,74827 zł | 6 547,36 zł |
| 12 500 | 0,73310 zł | 9 163,75 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |

