22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226M035CRW

DigiKey Part Number
478-TAP226M035CRWTR-ND - Tape & Reel (TR)
478-TAP226M035CRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP226M035CRW
Description
CAP TANT 22UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
19,30000 zł9,30 zł
106,39500 zł63,95 zł
505,23400 zł261,70 zł
1004,87590 zł487,59 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,26968 zł2 134,84 zł
1 0004,08206 zł4 082,06 zł
1 5003,98806 zł5 982,09 zł
2 5003,88385 zł9 709,62 zł
3 5003,82292 zł13 380,22 zł
5 0003,76431 zł18 821,55 zł
Manufacturers Standard Package
Unit Price without VAT:9,30000 zł
Unit Price with VAT:11,43900 zł