
TAP156K010SRW | |
|---|---|
DigiKey Part Number | 478-TAP156K010SRWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP156K010SRW |
Description | CAP TANT 15UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 10 V Radial 3.7Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.7Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,98701 zł | 1 233,76 zł |
| Unit Price without VAT: | 0,98701 zł |
|---|---|
| Unit Price with VAT: | 1,21402 zł |

