
TAP104K050SRS | |
|---|---|
DigiKey Part Number | 478-11560-1-ND - Cut Tape (CT) 478-11560-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP104K050SRS |
Description | CAP TANT 0.1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 50 V Radial 26Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 26Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 zł | 4,88 zł |
| 10 | 3,18100 zł | 31,81 zł |
| 50 | 2,51140 zł | 125,57 zł |
| 100 | 2,30450 zł | 230,45 zł |
| 500 | 1,95578 zł | 977,89 zł |
| 1 000 | 1,84781 zł | 1 847,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71446 zł | 5 143,38 zł |
| 6 000 | 1,64917 zł | 9 895,02 zł |
| 9 000 | 1,61646 zł | 14 548,14 zł |
| 15 000 | 1,58019 zł | 23 702,85 zł |
| 21 000 | 1,55898 zł | 32 738,58 zł |
| Unit Price without VAT: | 4,88000 zł |
|---|---|
| Unit Price with VAT: | 6,00240 zł |

