TAJT335K016RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1 760
Unit Price: 1,72000 zł
Datasheet

Similar


Vishay Sprague
In Stock: 2 392
Unit Price: 1,69000 zł
Datasheet

Similar


KEMET
In Stock: 16 133
Unit Price: 1,94000 zł
Datasheet
3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT335K016RNJ

DigiKey Part Number
478-3285-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJT335K016RNJ
Description
CAP TANT 3.3UF 10% 16V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT335K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,45726 zł3 643,15 zł
Manufacturers Standard Package
Unit Price without VAT:1,45726 zł
Unit Price with VAT:1,79243 zł