
TPSB155K035T2500 | |
|---|---|
DigiKey Part Number | 478-TPSB155K035T2500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB155K035T2500 |
Description | CAP TANT 1.5UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric), 1210 |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,73998 zł | 3 479,96 zł |
| Unit Price without VAT: | 1,73998 zł |
|---|---|
| Unit Price with VAT: | 2,14018 zł |

