Similar
Similar
Similar
Similar

TAJW227K004RNJ | |
|---|---|
DigiKey Part Number | TAJW227K004RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJW227K004RNJ |
Description | CAP TANT 220UF 10% 4V 2312 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW227K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code W |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC227K004RNJ | KYOCERA AVX | 1 400 | 478-2346-1-ND | 3,05000 zł | Similar |
| 293D227X9004C2TE3 | Vishay Sprague | 0 | 293D227X9004C2TE3-ND | 1,20880 zł | Similar |
| 593D227X9004C2TE3 | Vishay Sprague | 0 | 593D227X9004C2TE3-ND | 1,54246 zł | Similar |
| TR3C227K004C0200 | Vishay Sprague | 0 | TR3C227K004C0200-ND | 2,71996 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,94047 zł | 2 940,47 zł |
| Unit Price without VAT: | 2,94047 zł |
|---|---|
| Unit Price with VAT: | 3,61678 zł |




