
AEA1616681M050R | |
|---|---|
DigiKey Part Number | 478-AEA1616681M050RTR-ND - Tape & Reel (TR) 478-AEA1616681M050RCT-ND - Cut Tape (CT) 478-AEA1616681M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1616681M050R |
Description | CAP ALUM 680UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 966 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 100 kHz | |
Impedance | 73 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 zł | 10,66 zł |
| 10 | 7,12400 zł | 71,24 zł |
| 50 | 5,64680 zł | 282,34 zł |
| 100 | 5,18120 zł | 518,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,79390 zł | 958,78 zł |
| 400 | 4,47198 zł | 1 788,79 zł |
| 600 | 4,30962 zł | 2 585,77 zł |
| 1 000 | 4,12859 zł | 4 128,59 zł |
| 1 400 | 4,02221 zł | 5 631,09 zł |
| 2 000 | 3,91945 zł | 7 838,90 zł |
| Unit Price without VAT: | 10,66000 zł |
|---|---|
| Unit Price with VAT: | 13,11180 zł |

