TAJS156K010RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,21746 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 588
Unit Price: 1,29000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 2 410
Unit Price: 1,62000 zł
Datasheet

Similar


Vishay Sprague
In Stock: 3 779
Unit Price: 1,76000 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,89474 zł
Datasheet

Similar


KEMET
In Stock: 2 873
Unit Price: 2,15000 zł
Datasheet

Similar


Vishay Sprague
In Stock: 18 428
Unit Price: 3,81000 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,10148 zł
Datasheet
15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJS156K010RNJ

DigiKey Part Number
478-12956-2-ND - Tape & Reel (TR)
478-12956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJS156K010RNJ
Description
CAP TANT 15UF 10% 10V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJS156K010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
S
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F951C156KSAAQ2KYOCERA AVX0F951C156KSAAQ2AVX-ND2,21746 złDirect
TAJA156K010RNJKYOCERA AVX588478-1660-1-ND1,29000 złSimilar
TPSA156K010R1000KYOCERA AVX2 410478-1752-1-ND1,62000 złSimilar
293D156X9010A2TE3Vishay Sprague3 779718-2134-1-ND1,76000 złSimilar
593D156X9010A2TE3Vishay Sprague0593D156X9010A2TE3-ND0,89474 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,60779 zł4 019,47 zł
Manufacturers Standard Package
Unit Price without VAT:1,60779 zł
Unit Price with VAT:1,97758 zł