
TAJD476K025RNJV | |
|---|---|
DigiKey Part Number | 478-TAJD476K025RNJVTR-ND - Tape & Reel (TR) 478-TAJD476K025RNJVCT-ND - Cut Tape (CT) 478-TAJD476K025RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476K025RNJV |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476K025RNJV Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 25 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 zł | 6,50 zł |
| 10 | 4,33100 zł | 43,31 zł |
| 50 | 3,47800 zł | 173,90 zł |
| 100 | 3,21480 zł | 321,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,76922 zł | 1 384,61 zł |
| 1 000 | 2,63137 zł | 2 631,37 zł |
| 1 500 | 2,56232 zł | 3 843,48 zł |
| 2 500 | 2,48578 zł | 6 214,45 zł |
| 3 500 | 2,44104 zł | 8 543,64 zł |
| 5 000 | 2,39798 zł | 11 989,90 zł |
| Unit Price without VAT: | 6,50000 zł |
|---|---|
| Unit Price with VAT: | 7,99500 zł |

