220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD227K006SNJ

DigiKey Part Number
478-TAJD227K006SNJTR-ND - Tape & Reel (TR)
478-TAJD227K006SNJCT-ND - Cut Tape (CT)
478-TAJD227K006SNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD227K006SNJ
Description
CAP TANT 220UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD227K006SNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D227X96R3D2TE3Vishay Sprague1 304718-1073-1-ND4,31000 złSimilar
In-Stock: 2 493
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,34000 zł4,34 zł
103,42600 zł34,26 zł
502,96820 zł148,41 zł
1002,56890 zł256,89 zł
5001,94090 zł970,45 zł
1 0001,71252 zł1 712,52 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,72881 zł4 322,02 zł
5 0001,66068 zł8 303,40 zł
7 5001,62655 zł12 199,12 zł
12 5001,58870 zł19 858,75 zł
17 5001,56657 zł27 414,97 zł
Manufacturers Standard Package
Unit Price without VAT:4,34000 zł
Unit Price with VAT:5,33820 zł