
TAJD225M050RNJ | |
|---|---|
DigiKey Part Number | 478-11063-2-ND - Tape & Reel (TR) 478-11063-1-ND - Cut Tape (CT) 478-11063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD225M050RNJ |
Description | CAP TANT 2.2UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD225M050RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 zł | 4,67 zł |
| 10 | 3,04100 zł | 30,41 zł |
| 50 | 2,39940 zł | 119,97 zł |
| 100 | 2,20120 zł | 220,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86600 zł | 933,00 zł |
| 1 000 | 1,76229 zł | 1 762,29 zł |
| 1 500 | 1,71037 zł | 2 565,55 zł |
| 2 500 | 1,65280 zł | 4 132,00 zł |
| 3 500 | 1,61915 zł | 5 667,03 zł |
| 5 000 | 1,58679 zł | 7 933,95 zł |
| Unit Price without VAT: | 4,67000 zł |
|---|---|
| Unit Price with VAT: | 5,74410 zł |

