
TAJD157K016TNJV | |
|---|---|
DigiKey Part Number | 478-12120-2-ND - Tape & Reel (TR) 478-12120-1-ND - Cut Tape (CT) 478-12120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD157K016TNJV |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD157K016TNJV Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 900mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 zł | 6,57 zł |
| 10 | 4,40200 zł | 44,02 zł |
| 50 | 3,53620 zł | 176,81 zł |
| 100 | 3,26980 zł | 326,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,81850 zł | 1 409,25 zł |
| 1 000 | 2,67892 zł | 2 678,92 zł |
| 1 500 | 2,60898 zł | 3 913,47 zł |
| 2 500 | 2,53147 zł | 6 328,68 zł |
| 3 500 | 2,48615 zł | 8 701,52 zł |
| 5 000 | 2,44256 zł | 12 212,80 zł |
| Unit Price without VAT: | 6,57000 zł |
|---|---|
| Unit Price with VAT: | 8,08110 zł |

