
TAJD156M035RNJ | |
|---|---|
DigiKey Part Number | 478-3920-2-ND - Tape & Reel (TR) 478-3920-1-ND - Cut Tape (CT) 478-3920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD156M035RNJ |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD156M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 zł | 4,92 zł |
| 10 | 3,22800 zł | 32,28 zł |
| 50 | 2,55380 zł | 127,69 zł |
| 100 | 2,34590 zł | 234,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,99418 zł | 997,09 zł |
| 1 000 | 1,88535 zł | 1 885,35 zł |
| 1 500 | 1,83083 zł | 2 746,24 zł |
| 2 500 | 1,77044 zł | 4 426,10 zł |
| 3 500 | 1,73513 zł | 6 072,95 zł |
| 5 000 | 1,70116 zł | 8 505,80 zł |
| Unit Price without VAT: | 4,92000 zł |
|---|---|
| Unit Price with VAT: | 6,05160 zł |

