
TAJB685M016RNJ | |
|---|---|
DigiKey Part Number | 478-3046-2-ND - Tape & Reel (TR) 478-3046-1-ND - Cut Tape (CT) 478-3046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB685M016RNJ |
Description | CAP TANT 6.8UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB685M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 zł | 2,26 zł |
| 10 | 1,40000 zł | 14,00 zł |
| 50 | 1,06080 zł | 53,04 zł |
| 100 | 0,95620 zł | 95,62 zł |
| 500 | 0,77978 zł | 389,89 zł |
| 1 000 | 0,72523 zł | 725,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,68037 zł | 1 360,74 zł |
| 4 000 | 0,64345 zł | 2 573,80 zł |
| 6 000 | 0,62496 zł | 3 749,76 zł |
| 10 000 | 0,60447 zł | 6 044,70 zł |
| 14 000 | 0,59249 zł | 8 294,86 zł |
| 20 000 | 0,58097 zł | 11 619,40 zł |
| Unit Price without VAT: | 2,26000 zł |
|---|---|
| Unit Price with VAT: | 2,77980 zł |

