
TAJB475K025TNJ | |
|---|---|
DigiKey Part Number | 478-TAJB475K025TNJTR-ND - Tape & Reel (TR) 478-TAJB475K025TNJCT-ND - Cut Tape (CT) 478-TAJB475K025TNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475K025TNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475K025TNJ Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 25 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,29600 zł | 12,96 zł |
| 50 | 0,97820 zł | 48,91 zł |
| 100 | 0,88050 zł | 88,05 zł |
| 500 | 0,71492 zł | 357,46 zł |
| 1 000 | 0,66383 zł | 663,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,73849 zł | 1 476,98 zł |
| 4 000 | 0,69932 zł | 2 797,28 zł |
| 6 000 | 0,67970 zł | 4 078,20 zł |
| 10 000 | 0,65796 zł | 6 579,60 zł |
| 14 000 | 0,64525 zł | 9 033,50 zł |
| 20 000 | 0,63302 zł | 12 660,40 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

