150 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB157M006RNJ

DigiKey Part Number
478-4692-2-ND - Tape & Reel (TR)
478-4692-1-ND - Cut Tape (CT)
478-4692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB157M006RNJ
Description
CAP TANT 150UF 20% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB157M006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 336
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,10000 zł5,10 zł
103,33900 zł33,39 zł
502,64580 zł132,29 zł
1002,43170 zł243,17 zł
5002,07024 zł1 035,12 zł
1 0001,95842 zł1 958,42 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,86639 zł3 732,78 zł
4 0001,79061 zł7 162,44 zł
6 0001,75263 zł10 515,78 zł
10 0001,71055 zł17 105,50 zł
14 0001,68594 zł23 603,16 zł
20 0001,66226 zł33 245,20 zł
Manufacturers Standard Package
Unit Price without VAT:5,10000 zł
Unit Price with VAT:6,27300 zł