Direct
Direct

TAJE336K035TNJV | |
|---|---|
DigiKey Part Number | 478-TAJE336K035TNJVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJE336K035TNJV |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJE336K035TNJV Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931V336KNCAJ6 | KYOCERA AVX | 6 087 | 478-12405-1-ND | 7,40000 zł | Direct |
| T491D336K035ATAUTO | KEMET | 357 | 399-T491D336K035ATAUTOCT-ND | 14,94000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,06428 zł | 2 025,71 zł |
| Unit Price without VAT: | 5,06428 zł |
|---|---|
| Unit Price with VAT: | 6,22906 zł |



