Upgrade
Upgrade
Upgrade
Upgrade

TACR226K003X | |
|---|---|
DigiKey Part Number | TACR226K003X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACR226K003X |
Description | CAP TANT 22UF 10% 3V 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACH226K006RTA | KYOCERA AVX | 0 | TACH226K006RTA-ND | 5,64043 zł | Upgrade |
| TACR226K006XTA | KYOCERA AVX | 5 996 | 478-4188-1-ND | 9,95000 zł | Upgrade |
| TACR226K010RTA | KYOCERA AVX | 0 | TACR226K010RTA-ND | 5,87379 zł | Upgrade |
| TAJP226K004RNJ | KYOCERA AVX | 0 | 478-3270-2-ND | 1,22884 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,82704 zł | 2 413,52 zł |
| Unit Price without VAT: | 4,82704 zł |
|---|---|
| Unit Price with VAT: | 5,93726 zł |



