TACR105K025RTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 12,27622 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 19 676
Unit Price: 4,20000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 20 209
Unit Price: 2,19000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 7,16666 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 7,16666 zł
Datasheet
1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR105K025RTA

DigiKey Part Number
TACR105K025RTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACR105K025RTA
Description
CAP TANT 1UF 10% 25V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR105K025RTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACR105K025FTAKYOCERA AVX0TACR105K025FTA-ND12,27622 złDirect
TAJP105K025RNJKYOCERA AVX19 676478-TAJP105K025RNJCT-ND4,20000 złSimilar
TAJR105K025RNJKYOCERA AVX20 209478-8928-1-ND2,19000 złSimilar
TPCR105K025R3000KYOCERA AVX0TPCR105K025R3000-ND7,16666 złSimilar
TPCR105K025X3000KYOCERA AVX0TPCR105K025X3000-ND7,16666 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,19009 zł15 475,22 zł
Manufacturers Standard Package
Unit Price without VAT:6,19009 zł
Unit Price with VAT:7,61381 zł