Parametric Equivalent

TACL225K016XTA | |
|---|---|
DigiKey Part Number | 478-TACL225K016XTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACL225K016XTA |
Description | CAP TANT 2.2UF 10% 16V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TACL225K016XTA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±10% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code L |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACL225K016FTA | KYOCERA AVX | 0 | 478-TACL225K016FTATR-ND | 5,33370 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,40994 zł | 2 204,97 zł |
| Unit Price without VAT: | 4,40994 zł |
|---|---|
| Unit Price with VAT: | 5,42423 zł |

