SR217C152KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,69673 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 1,62000 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 2,30000 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 1 404
Unit Price: 2,37000 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,80880 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 1 478
Unit Price: 2,59000 zł
Datasheet
1500 pF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR217C152KARTR1

DigiKey Part Number
SR217C152KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR217C152KARTR1
Description
CAP CER 1500PF 500V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K152K15X7RL5TH5Vishay Beyschlag/Draloric/BC Components0K152K15X7RL5TH5-ND0,69673 złDirect
FK26X7R2J152KN000TDK0445-FK26X7R2J152KN000-ND1,62000 złUpgrade
RDER72J152K2K1H03BMurata Electronics0490-8929-ND2,30000 złUpgrade
RDER72J152K2M1H03AMurata Electronics1 404490-9259-1-ND2,37000 złUpgrade
RDER73A152K2K1H03BMurata Electronics0490-8945-ND0,80880 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,40107 zł3 609,63 zł
Unit Price without VAT:0,40107 zł
Unit Price with VAT:0,49332 zł