
SR212A6R2CAR | |
|---|---|
DigiKey Part Number | SR212A6R2CAR-ND |
Manufacturer | |
Manufacturer Product Number | SR212A6R2CAR |
Description | CAP CER 6.2PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±0.25pF | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,28622 zł | 1 286,22 zł |
| Unit Price without VAT: | 1,28622 zł |
|---|---|
| Unit Price with VAT: | 1,58205 zł |

