Direct
Direct
Similar
Similar
Similar
Similar
Similar

SR201E104MARAP2 | |
|---|---|
DigiKey Part Number | SR201E104MARAP2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR201E104MARAP2 |
Description | CAP CER 0.1UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR201E104MARAP2 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201E104MAATR1 | KYOCERA AVX | 0 | SR201E104MAATR1-ND | 0,47758 zł | Direct |
| SR201E104MAT | KYOCERA AVX | 0 | SR201E104MAT-ND | 0,18178 zł | Direct |
| SR211E104MAR | KYOCERA AVX | 828 | 478-5738-ND | 1,51000 zł | Similar |
| C320C104M1U5TA | KEMET | 20 480 | 399-4265-ND | 1,97000 zł | Similar |
| C322C104M1U5TA | KEMET | 17 184 | 399-4330-ND | 1,97000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,59883 zł | 5 389,47 zł |
| Unit Price without VAT: | 0,59883 zł |
|---|---|
| Unit Price with VAT: | 0,73656 zł |






