680 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP681BFUR\M

DigiKey Part Number
478-CDR32BP681BFUR\MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BP681BFUR\M
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Failure Rate
R (0.01%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00028,11597 zł112 463,88 zł
Manufacturers Standard Package
Unit Price without VAT:28,11597 zł
Unit Price with VAT:34,58264 zł